



R1966ABLKBLKEPGRN | |
|---|---|
DigiKey Part Number | R1966ABLKBLKEPGRN-ND |
Manufacturer | |
Manufacturer Product Number | R1966ABLKBLKEPGRN |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966ABLKBLKEPGRN Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.2 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 47,86300 Kč | 478,63 Kč |
| 25 | 45,13960 Kč | 1 128,49 Kč |
| 80 | 41,90125 Kč | 3 352,10 Kč |
| 160 | 40,07906 Kč | 6 412,65 Kč |
| 320 | 38,33306 Kč | 12 266,58 Kč |
| 560 | 36,97718 Kč | 20 707,22 Kč |
| 1 040 | 35,53115 Kč | 36 952,40 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |



