


PZ7M2FRRW150 | |
|---|---|
DigiKey Part Number | 141-PZ7M2FRRW150-ND |
Manufacturer | |
Manufacturer Product Number | PZ7M2FRRW150 |
Description | Switches |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PZ7M2FRRW150 Models |
Category | Current Rating (Amps) 1A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Piezo, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 720,39490 Kč | 72 039,49 Kč |
| Unit Price without VAT: | 720,39490 Kč |
|---|---|
| Unit Price with VAT: | 871,67783 Kč |

