


PZ7M2FNNW300 | |
|---|---|
DigiKey Part Number | 141-PZ7M2FNNW300-ND |
Manufacturer | |
Manufacturer Product Number | PZ7M2FNNW300 |
Description | Switches |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PZ7M2FNNW300 Models |
Category | Current Rating (Amps) 1A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Piezo, Anti-Vandal | Operating Temperature -20°C ~ 65°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 610,55310 Kč | 61 055,31 Kč |
| Unit Price without VAT: | 610,55310 Kč |
|---|---|
| Unit Price with VAT: | 738,76925 Kč |

