


PZ7M2CRRW150 | |
|---|---|
DigiKey Part Number | 141-PZ7M2CRRW150-ND |
Manufacturer | |
Manufacturer Product Number | PZ7M2CRRW150 |
Description | SWITCH PB SPST 1A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PZ7M2CRRW150 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Piezo, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,78000 Kč | 847,78 Kč |
| 20 | 699,54550 Kč | 13 990,91 Kč |
| 40 | 668,96625 Kč | 26 758,65 Kč |
| 60 | 651,68217 Kč | 39 100,93 Kč |
| 100 | 630,50560 Kč | 63 050,56 Kč |
| 260 | 592,65235 Kč | 154 089,61 Kč |
| Unit Price without VAT: | 847,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,81380 Kč |

