


PZ4M2CNNW150 | |
|---|---|
DigiKey Part Number | 141-PZ4M2CNNW150-ND |
Manufacturer | |
Manufacturer Product Number | PZ4M2CNNW150 |
Description | SWITCH PB SPST 1A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PZ4M2CNNW150 Models |
Category | Current Rating (Amps) 1A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Piezo, Anti-Vandal | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,02000 Kč | 727,02 Kč |
| 20 | 599,82500 Kč | 11 996,50 Kč |
| 40 | 573,62525 Kč | 22 945,01 Kč |
| 60 | 558,80917 Kč | 33 528,55 Kč |
| 100 | 540,66420 Kč | 54 066,42 Kč |
| 260 | 508,22288 Kč | 132 137,95 Kč |
| Unit Price without VAT: | 727,02000 Kč |
|---|---|
| Unit Price with VAT: | 879,69420 Kč |

