


PZ3M2FNNW300 | |
|---|---|
DigiKey Part Number | 141-PZ3M2FNNW300-ND |
Manufacturer | |
Manufacturer Product Number | PZ3M2FNNW300 |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PZ3M2FNNW300 Models |
Category | Current Rating (Amps) 1A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Piezo, Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,40000 Kč | 848,40 Kč |
| 20 | 662,53750 Kč | 13 250,75 Kč |
| 40 | 627,86000 Kč | 25 114,40 Kč |
| 60 | 609,18567 Kč | 36 551,14 Kč |
| 100 | 587,32220 Kč | 58 732,22 Kč |
| 260 | 551,27342 Kč | 143 331,09 Kč |
| Unit Price without VAT: | 848,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,56400 Kč |

