



PVS7F2GSS341 | |
|---|---|
DigiKey Part Number | 141-PVS7F2GSS341-ND |
Manufacturer | |
Manufacturer Product Number | PVS7F2GSS341 |
Description | SWITCH PB DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVS7F2GSS341 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,12000 Kč | 705,12 Kč |
| 10 | 608,29200 Kč | 6 082,92 Kč |
| 25 | 573,47600 Kč | 14 336,90 Kč |
| 50 | 548,41200 Kč | 27 420,60 Kč |
| 100 | 524,40110 Kč | 52 440,11 Kč |
| 250 | 494,19276 Kč | 123 548,19 Kč |
| Unit Price without VAT: | 705,12000 Kč |
|---|---|
| Unit Price with VAT: | 853,19520 Kč |

