



PVS7F2BSS3R1 | |
|---|---|
DigiKey Part Number | 141-PVS7F2BSS3R1-ND |
Manufacturer | |
Manufacturer Product Number | PVS7F2BSS3R1 |
Description | SWITCH PB SPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVS7F2BSS3R1 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,35000 Kč | 725,35 Kč |
| 20 | 598,58400 Kč | 11 971,68 Kč |
| 40 | 572,43125 Kč | 22 897,25 Kč |
| 60 | 557,64833 Kč | 33 458,90 Kč |
| 100 | 539,54010 Kč | 53 954,01 Kč |
| 260 | 507,16565 Kč | 131 863,07 Kč |
| Unit Price without VAT: | 725,35000 Kč |
|---|---|
| Unit Price with VAT: | 877,67350 Kč |

