




PVL19FLS31 | |
|---|---|
DigiKey Part Number | EG5383-ND |
Manufacturer | |
Manufacturer Product Number | PVL19FLS31 |
Description | LED PNL IND GREEN CLEAR 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVL19FLS31 Models |
Category | Voltage 2.8V |
Manufacturer E-Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.76" (19.30mm) |
Part Status Active | Lens Size 10.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Green | Ingress Protection IP67 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,71000 Kč | 313,71 Kč |
| 40 | 218,47375 Kč | 8 738,95 Kč |
| 120 | 202,81792 Kč | 24 338,15 Kč |
| 520 | 187,44269 Kč | 97 470,20 Kč |
| 1 000 | 182,16143 Kč | 182 161,43 Kč |
| Unit Price without VAT: | 313,71000 Kč |
|---|---|
| Unit Price with VAT: | 379,58910 Kč |

