LED Panel Indicator Red Clear 1.8V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Clear 1.8V 20mA Quick Connect - 0.110" (2.8mm)
PVL19FLS11
PVL19FLS11
How Many Poles do you need?

PVL19FLS11

DigiKey Part Number
EG5382-ND
Manufacturer
Manufacturer Product Number
PVL19FLS11
Description
LED PNL IND RED CLR 10MM QUICK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 1.8V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
PVL19FLS11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V
Manufacturer
E-Switch
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.76" (19.30mm)
Part Status
Active
Lens Size
10.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Color
Red
Ingress Protection
IP67
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,71000 Kč313,71 Kč
40218,47375 Kč8 738,95 Kč
120202,81792 Kč24 338,15 Kč
520187,44269 Kč97 470,20 Kč
1 000182,16143 Kč182 161,43 Kč
Manufacturers Standard Package
Unit Price without VAT:313,71000 Kč
Unit Price with VAT:379,58910 Kč