



PVL12FW145 | |
|---|---|
DigiKey Part Number | 141-PVL12FW145-ND |
Manufacturer | |
Manufacturer Product Number | PVL12FW145 |
Description | LED PNL IND 8MM WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V 2mA ~ 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVL12FW145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 2mA ~ 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.472" (12.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 50 | 99,90000 Kč | 4 995,00 Kč |
| 100 | 94,50360 Kč | 9 450,36 Kč |
| 500 | 84,94068 Kč | 42 470,34 Kč |
| 1 000 | 81,83530 Kč | 81 835,30 Kč |
| 2 000 | 79,21013 Kč | 158 420,26 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |

