LED Panel Indicator Green Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm)
PVL12FLS31
PVL12FLS31
How Many Poles do you need?

PVL12FLS31

DigiKey Part Number
EG5378-ND
Manufacturer
Manufacturer Product Number
PVL12FLS31
Description
LED PNL IND GRN CLR 8MM QUK CONN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
PVL12FLS31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.8V
Manufacturer
E-Switch
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.56" (14.22mm)
Part Status
Active
Lens Size
8.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Color
Green
Ingress Protection
IP67
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,11000 Kč242,11 Kč
50162,51200 Kč8 125,60 Kč
100154,59150 Kč15 459,15 Kč
500140,57490 Kč70 287,45 Kč
1 000136,02840 Kč136 028,40 Kč
Manufacturers Standard Package
Unit Price without VAT:242,11000 Kč
Unit Price with VAT:292,95310 Kč