LED Panel Indicator 12V 2mA ~ 20mA Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator 12V 2mA ~ 20mA Wire Leads - 5.9" (150.00mm)
PVL10FWS14
PVL10FWS14

PVL10FWS14

DigiKey Part Number
141-PVL10FWS14-ND
Manufacturer
Manufacturer Product Number
PVL10FWS14
Description
LED PNL IND 5MM WIRE LEADS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 12V 2mA ~ 20mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PVL10FWS14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
E-Switch
Current
2mA ~ 20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.394" (10.00mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Flat Top
Lens Color
Red
Termination Style
Wire Leads - 5.9" (150.00mm)
Ratings
DC
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
50124,47200 Kč6 223,60 Kč
100118,02560 Kč11 802,56 Kč
500106,60978 Kč53 304,89 Kč
1 000102,90469 Kč102 904,69 Kč
2 00099,77326 Kč199 546,52 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč