LED Panel Indicator Red Clear 1.8V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Clear 1.8V 20mA Quick Connect - 0.110" (2.8mm)
PVL10FLS11
PVL10FLS11
How Many Poles do you need?

PVL10FLS11

DigiKey Part Number
EG5376-ND
Manufacturer
Manufacturer Product Number
PVL10FLS11
Description
LED PNL IND RED CLR 5MM QUCK CON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 1.8V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
PVL10FLS11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V
Manufacturer
E-Switch
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.40" (10.16mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Color
Red
Ingress Protection
IP67
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,10000 Kč225,10 Kč
50150,24900 Kč7 512,45 Kč
100142,79480 Kč14 279,48 Kč
500129,59756 Kč64 798,78 Kč
1 000125,31606 Kč125 316,06 Kč
Manufacturers Standard Package
Unit Price without VAT:225,10000 Kč
Unit Price with VAT:272,37100 Kč