Parametric Equivalent

PVL06FWS11 | |
|---|---|
DigiKey Part Number | 141-PVL06FWS11-ND |
Manufacturer | |
Manufacturer Product Number | PVL06FWS11 |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.8V 20mA Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVL06FWS11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 1.8V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,82490 Kč | 7 582,49 Kč |
| Unit Price without VAT: | 75,82490 Kč |
|---|---|
| Unit Price with VAT: | 91,74813 Kč |


