




PVL06FLS11 | |
|---|---|
DigiKey Part Number | EG5373-ND |
Manufacturer | |
Manufacturer Product Number | PVL06FLS11 |
Description | LED PNL IND RED CLR 3MM QUCK CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 1.8V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVL06FLS11 Models |
Category | Voltage 1.8V |
Manufacturer E-Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 50 | 114,22920 Kč | 5 711,46 Kč |
| 100 | 108,19850 Kč | 10 819,85 Kč |
| 500 | 97,51766 Kč | 48 758,83 Kč |
| 1 000 | 94,05004 Kč | 94 050,04 Kč |
| 2 000 | 91,11830 Kč | 182 236,60 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |










