
PVK4S21A0SS-A05 | |
|---|---|
DigiKey Part Number | 141-PVK4S21A0SS-A05-ND |
Manufacturer | |
Manufacturer Product Number | PVK4S21A0SS-A05 |
Description | SWITCH SELECTOR 2POS SPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 2A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PVK4S21A0SS-A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 24 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Depth Behind Flange | 38.10mm | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,75000 Kč | 550,75 Kč |
| 10 | 475,23600 Kč | 4 752,36 Kč |
| 40 | 434,68575 Kč | 17 387,43 Kč |
| 80 | 415,67563 Kč | 33 254,05 Kč |
| 120 | 404,93175 Kč | 48 591,81 Kč |
| 280 | 383,32257 Kč | 107 330,32 Kč |
| 520 | 368,23715 Kč | 191 483,32 Kč |
| Unit Price without VAT: | 550,75000 Kč |
|---|---|
| Unit Price with VAT: | 666,40750 Kč |


