Keylock Switch 3 Position SP3T 2A (DC) AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 3 Position SP3T 2A (DC) AC 24 V DC Panel Mount
PVK4 Keylock Anti-vandal Switch

PVK4K22C0SS

DigiKey Part Number
141-PVK4K22C0SS-ND
Manufacturer
Manufacturer Product Number
PVK4K22C0SS
Description
SWITCH KEYLOCK 3POS SP3T 2A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SP3T 2A (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PVK4K22C0SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
E-Switch
Key Removable Positions
All
Series
Angle of Throw
45°
Packaging
Box
Contact Material
Silver (Ag)
Part Status
Active
Mounting Type
Panel Mount
Circuit
SP3T
Termination Style
Solder Lug
Number of Positions
3
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
On-On-On
Operating Temperature
-20°C ~ 55°C
Contact Timing
Not Specified
Depth Behind Flange
38.10mm
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1568,73000 Kč568,73 Kč
10490,79200 Kč4 907,92 Kč
30457,30567 Kč13 719,17 Kč
60437,32600 Kč26 239,56 Kč
120418,18233 Kč50 181,88 Kč
270396,80137 Kč107 136,37 Kč
510380,76827 Kč194 191,82 Kč
Manufacturers Standard Package
Unit Price without VAT:568,73000 Kč
Unit Price with VAT:688,16330 Kč