Pushbutton Switch SPST Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Panel Mount, Front
PVHC7 Series Anti-Vandal Switch
PVHC7 Series Anti-Vandal Switch from E-Switch PIO | DigiKey

PVHC7F2BSS615

DigiKey Part Number
141-PVHC7F2BSS615-ND
Manufacturer
Manufacturer Product Number
PVHC7F2BSS615
Description
SWITCH PUSHBUTTON SPST 20A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVHC7F2BSS615 Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Round, Button, Flush
Series
Illumination Type, Color
LED, Red
Packaging
Box
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
20A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1470,50000 Kč470,50 Kč
20367,24450 Kč7 344,89 Kč
40347,39525 Kč13 895,81 Kč
60336,61817 Kč20 197,09 Kč
100323,93810 Kč32 393,81 Kč
260302,85315 Kč78 741,82 Kč
500290,33234 Kč145 166,17 Kč
Manufacturers Standard Package
Unit Price without VAT:470,50000 Kč
Unit Price with VAT:569,30500 Kč