



PVHC7F2B11314 | |
|---|---|
DigiKey Part Number | 141-PVHC7F2B11314-ND |
Manufacturer | |
Manufacturer Product Number | PVHC7F2B11314 |
Description | SWITCH PUSHBUTTON SPST 20A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVHC7F2B11314 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Illumination Type, Color LED, Red |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 20A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,97000 Kč | 442,97 Kč |
| 20 | 345,80500 Kč | 6 916,10 Kč |
| 40 | 327,06125 Kč | 13 082,45 Kč |
| 60 | 316,87500 Kč | 19 012,50 Kč |
| 100 | 304,88660 Kč | 30 488,66 Kč |
| 260 | 284,93346 Kč | 74 082,70 Kč |
| 500 | 273,07232 Kč | 136 536,16 Kč |
| Unit Price without VAT: | 442,97000 Kč |
|---|---|
| Unit Price with VAT: | 535,99370 Kč |

