
PVB3H2B0SS3R1 | |
|---|---|
DigiKey Part Number | 141-PVB3H2B0SS3R1-ND |
Manufacturer | |
Manufacturer Product Number | PVB3H2B0SS3R1 |
Description | ANTI-VANDAL, 2A, SPDT, ON-(ON) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVB3H2B0SS3R1 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 1.8, 2.8, 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 500mA (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 220 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,90000 Kč | 401,90 Kč |
| 10 | 346,86600 Kč | 3 468,66 Kč |
| 40 | 317,30075 Kč | 12 692,03 Kč |
| 80 | 303,44213 Kč | 24 275,37 Kč |
| 120 | 295,60983 Kč | 35 473,18 Kč |
| 280 | 279,85311 Kč | 78 358,87 Kč |
| 520 | 268,85354 Kč | 139 803,84 Kč |
| Unit Price without VAT: | 401,90000 Kč |
|---|---|
| Unit Price with VAT: | 486,29900 Kč |


