Image for PVB3H230SS3R4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVB3H230SS3R4

DigiKey Part Number
141-PVB3H230SS3R4-ND
Manufacturer
Manufacturer Product Number
PVB3H230SS3R4
Description
SWITCHES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVB3H230SS3R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Blue/Green/Red
Part Status
Active
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
500mA (AC), 2A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
220 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40312,71800 Kč12 508,72 Kč
Manufacturers Standard Package
Unit Price without VAT:312,71800 Kč
Unit Price with VAT:378,38878 Kč