Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVB3H230SS341

DigiKey Part Number
141-PVB3H230SS341-ND
Manufacturer
Manufacturer Product Number
PVB3H230SS341
Description
ANTI-VANDAL, 2A, SPDT, ON-ON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVB3H230SS341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Silver
Packaging
Box
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
2.8 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
500mA (AC), 2A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
220 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1319,92000 Kč319,92 Kč
10276,12700 Kč2 761,27 Kč
40252,59650 Kč10 103,86 Kč
80241,57188 Kč19 325,75 Kč
120235,34042 Kč28 240,85 Kč
280222,80750 Kč62 386,10 Kč
520214,05763 Kč111 309,97 Kč
1 000205,16994 Kč205 169,94 Kč
Manufacturers Standard Package
Unit Price without VAT:319,92000 Kč
Unit Price with VAT:387,10320 Kč