
PVA6REW4141 | |
|---|---|
DigiKey Part Number | PVA6REW4141-ND |
Manufacturer | |
Manufacturer Product Number | PVA6REW4141 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6REW4141 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 ~ 3.7 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Fixed LED Ring |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 200,000 Cycles |
Actuator Type Round, Button, Domed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,10000 Kč | 373,10 Kč |
| 20 | 307,95250 Kč | 6 159,05 Kč |
| 40 | 294,53175 Kč | 11 781,27 Kč |
| 60 | 286,94383 Kč | 17 216,63 Kč |
| 100 | 277,64720 Kč | 27 764,72 Kč |
| 260 | 261,02742 Kč | 67 867,13 Kč |
| 500 | 250,20678 Kč | 125 103,39 Kč |
| Unit Price without VAT: | 373,10000 Kč |
|---|---|
| Unit Price with VAT: | 451,45100 Kč |

