Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVA6RE241G1

DigiKey Part Number
141-PVA6RE241G1-ND
Manufacturer
Manufacturer Product Number
PVA6RE241G1
Description
SWITCH PB SPST-NO 2A 36V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVA6RE241G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
1.7, 2.8 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,66000 Kč308,66 Kč
10266,45000 Kč2 664,50 Kč
40243,74875 Kč9 749,95 Kč
80233,11238 Kč18 648,99 Kč
120227,09900 Kč27 251,88 Kč
280215,00679 Kč60 201,90 Kč
520206,56410 Kč107 413,33 Kč
1 000197,98856 Kč197 988,56 Kč
Manufacturers Standard Package
Unit Price without VAT:308,66000 Kč
Unit Price with VAT:373,47860 Kč