


PVA6LRP21231 | |
|---|---|
DigiKey Part Number | 141-PVA6LRP21231-ND |
Manufacturer | |
Manufacturer Product Number | PVA6LRP21231 |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6LRP21231 Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 218,20417 Kč | 26 184,50 Kč |
| Unit Price without VAT: | 218,20417 Kč |
|---|---|
| Unit Price with VAT: | 264,02705 Kč |

