




PVA6LRE21211 | |
|---|---|
DigiKey Part Number | EG5507-ND |
Manufacturer | |
Manufacturer Product Number | PVA6LRE21211 |
Description | SWITCH PUSHBUTTON SPST 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6LRE21211 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear |
Series | Illumination Type, Color LED, Red |
Packaging Tray | Illumination Voltage (Nominal) 1.7 ~ 2.5 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Fixed LED Ring |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 100,000 Cycles |
Actuator Type Round, Button, Domed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,39000 Kč | 336,39 Kč |
| 10 | 290,23400 Kč | 2 902,34 Kč |
| 35 | 267,79657 Kč | 9 372,88 Kč |
| 70 | 256,10957 Kč | 17 927,67 Kč |
| 105 | 249,50219 Kč | 26 197,73 Kč |
| 280 | 234,18768 Kč | 65 572,55 Kč |
| 525 | 224,85019 Kč | 118 046,35 Kč |
| Unit Price without VAT: | 336,39000 Kč |
|---|---|
| Unit Price with VAT: | 407,03190 Kč |


