
PV9F2Y0SS-335 | |
|---|---|
DigiKey Part Number | 141-PV9F2Y0SS-335-ND |
Manufacturer | |
Manufacturer Product Number | PV9F2Y0SS-335 |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV9F2Y0SS-335 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 28.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,02000 Kč | 661,02 Kč |
| 10 | 570,30600 Kč | 5 703,06 Kč |
| 30 | 531,37533 Kč | 15 941,26 Kč |
| 50 | 514,15700 Kč | 25 707,85 Kč |
| 100 | 491,65140 Kč | 49 165,14 Kč |
| 250 | 463,33936 Kč | 115 834,84 Kč |
| Unit Price without VAT: | 661,02000 Kč |
|---|---|
| Unit Price with VAT: | 799,83420 Kč |


