




PV9F2U0SS-341 | |
|---|---|
DigiKey Part Number | EG5124-ND |
Manufacturer | |
Manufacturer Product Number | PV9F2U0SS-341 |
Description | SWITCH PUSHBUTTON 4PST 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV9F2U0SS-341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 28.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,15000 Kč | 832,15 Kč |
| 10 | 717,81700 Kč | 7 178,17 Kč |
| 30 | 668,80033 Kč | 20 064,01 Kč |
| 50 | 647,11640 Kč | 32 355,82 Kč |
| 100 | 618,76490 Kč | 61 876,49 Kč |
| 250 | 583,10356 Kč | 145 775,89 Kč |
| Unit Price without VAT: | 832,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,90150 Kč |


