



PV8FWY0SS | |
|---|---|
DigiKey Part Number | EG6149-ND |
Manufacturer | |
Manufacturer Product Number | PV8FWY0SS |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8FWY0SS Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 25.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,11000 Kč | 482,11 Kč |
| 20 | 397,89100 Kč | 7 957,82 Kč |
| 40 | 380,52575 Kč | 15 221,03 Kč |
| 60 | 370,71267 Kč | 22 242,76 Kč |
| 100 | 358,69410 Kč | 35 869,41 Kč |
| 260 | 337,20285 Kč | 87 672,74 Kč |
| 500 | 323,21130 Kč | 161 605,65 Kč |
| Unit Price without VAT: | 482,11000 Kč |
|---|---|
| Unit Price with VAT: | 583,35310 Kč |




