




PV8FWV0SS-331 | |
|---|---|
DigiKey Part Number | EG6147-ND |
Manufacturer | |
Manufacturer Product Number | PV8FWV0SS-331 |
Description | SWITCH PB 4PST-2NO/2NC 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8FWV0SS-331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,12000 Kč | 705,12 Kč |
| 10 | 608,43800 Kč | 6 084,38 Kč |
| 30 | 566,90100 Kč | 17 007,03 Kč |
| 50 | 548,53300 Kč | 27 426,65 Kč |
| 100 | 524,51580 Kč | 52 451,58 Kč |
| 250 | 494,30036 Kč | 123 575,09 Kč |
| Unit Price without VAT: | 705,12000 Kč |
|---|---|
| Unit Price with VAT: | 853,19520 Kč |


