




PV8F2V0SS-331 | |
|---|---|
DigiKey Part Number | EG4743-ND |
Manufacturer | |
Manufacturer Product Number | PV8F2V0SS-331 |
Description | SWITCH PUSHBUTTON 4PST 2A 36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8F2V0SS-331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,34000 Kč | 819,34 Kč |
| 20 | 675,98850 Kč | 13 519,77 Kč |
| 40 | 646,45500 Kč | 25 858,20 Kč |
| 60 | 629,74750 Kč | 37 784,85 Kč |
| 100 | 609,29480 Kč | 60 929,48 Kč |
| 260 | 572,71481 Kč | 148 905,85 Kč |
| Unit Price without VAT: | 819,34000 Kč |
|---|---|
| Unit Price with VAT: | 991,40140 Kč |



