
PV8F2T0SS-315 | |
|---|---|
DigiKey Part Number | 141-PV8F2T0SS-315-ND |
Manufacturer | |
Manufacturer Product Number | PV8F2T0SS-315 |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8F2T0SS-315 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,82000 Kč | 635,82 Kč |
| 20 | 524,62450 Kč | 10 492,49 Kč |
| 40 | 501,72100 Kč | 20 068,84 Kč |
| 60 | 488,76700 Kč | 29 326,02 Kč |
| 100 | 472,90230 Kč | 47 290,23 Kč |
| 260 | 444,54138 Kč | 115 580,76 Kč |
| Unit Price without VAT: | 635,82000 Kč |
|---|---|
| Unit Price with VAT: | 769,34220 Kč |


