
PV7FWY0SS-3R1 | |
|---|---|
DigiKey Part Number | 141-PV7FWY0SS-3R1-ND |
Manufacturer | |
Manufacturer Product Number | PV7FWY0SS-3R1 |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7FWY0SS-3R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 1.8, 2.8, 2.8 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,10000 Kč | 700,10 Kč |
| 20 | 577,65750 Kč | 11 553,15 Kč |
| 40 | 552,42725 Kč | 22 097,09 Kč |
| 60 | 538,16033 Kč | 32 289,62 Kč |
| 100 | 520,68750 Kč | 52 068,75 Kč |
| 260 | 489,44650 Kč | 127 256,09 Kč |
| Unit Price without VAT: | 700,10000 Kč |
|---|---|
| Unit Price with VAT: | 847,12100 Kč |



