



PV7FWY0SS-311 | |
|---|---|
DigiKey Part Number | EG6142-ND |
Manufacturer | |
Manufacturer Product Number | PV7FWY0SS-311 |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7FWY0SS-311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,98000 Kč | 564,98 Kč |
| 20 | 466,16200 Kč | 9 323,24 Kč |
| 40 | 445,81250 Kč | 17 832,50 Kč |
| 60 | 434,30883 Kč | 26 058,53 Kč |
| 100 | 420,21750 Kč | 42 021,75 Kč |
| 260 | 395,02885 Kč | 102 707,50 Kč |
| 500 | 378,62576 Kč | 189 312,88 Kč |
| Unit Price without VAT: | 564,98000 Kč |
|---|---|
| Unit Price with VAT: | 683,62580 Kč |

