Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
PV7F2Y0SS-M04
PV7F2Y0SS-M04
Additional Requirements for Selecting a Switch

PV7F2Y0SS-M04

DigiKey Part Number
EG5963-ND
Manufacturer
Manufacturer Product Number
PV7F2Y0SS-M04
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
Horn Symbol
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1568,42000 Kč568,42 Kč
20469,02200 Kč9 380,44 Kč
40448,54350 Kč17 941,74 Kč
60436,97183 Kč26 218,31 Kč
100422,79470 Kč42 279,47 Kč
260397,44854 Kč103 336,62 Kč
500380,94572 Kč190 472,86 Kč
Manufacturers Standard Package
Unit Price without VAT:568,42000 Kč
Unit Price with VAT:687,78820 Kč