



PV7F2Y0SS-3R4 | |
|---|---|
DigiKey Part Number | EG5409-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2Y0SS-3R4 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2Y0SS-3R4 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,18000 Kč | 660,18 Kč |
| 20 | 544,78250 Kč | 10 895,65 Kč |
| 40 | 520,99200 Kč | 20 839,68 Kč |
| 60 | 507,53917 Kč | 30 452,35 Kč |
| 100 | 491,06760 Kč | 49 106,76 Kč |
| 260 | 461,61277 Kč | 120 019,32 Kč |
| Unit Price without VAT: | 660,18000 Kč |
|---|---|
| Unit Price with VAT: | 798,81780 Kč |



