PV7, LAMB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PV7, LAMB Series

PV7F2Y0SS-333

DigiKey Part Number
EG5313-ND
Manufacturer
Manufacturer Product Number
PV7F2Y0SS-333
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV7F2Y0SS-333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
6 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1544,91000 Kč544,91 Kč
20449,67800 Kč8 993,56 Kč
40430,04575 Kč17 201,83 Kč
60418,95033 Kč25 137,02 Kč
100405,35800 Kč40 535,80 Kč
260381,06242 Kč99 076,23 Kč
500365,23946 Kč182 619,73 Kč
Manufacturers Standard Package
Unit Price without VAT:544,91000 Kč
Unit Price with VAT:659,34110 Kč