




PV7F2Y0SS-301 | |
|---|---|
DigiKey Part Number | EG5311-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2Y0SS-301 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2Y0SS-301 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,31000 Kč | 549,31 Kč |
| 20 | 453,30500 Kč | 9 066,10 Kč |
| 40 | 433,51425 Kč | 17 340,57 Kč |
| 60 | 422,32933 Kč | 25 339,76 Kč |
| 100 | 408,62740 Kč | 40 862,74 Kč |
| 260 | 390,94077 Kč | 101 644,60 Kč |
| Unit Price without VAT: | 549,31000 Kč |
|---|---|
| Unit Price with VAT: | 664,66510 Kč |



