



PV7F2Y011-3R4 | |
|---|---|
DigiKey Part Number | EG5410-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2Y011-3R4 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2Y011-3R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,67000 Kč | 653,67 Kč |
| 20 | 539,38600 Kč | 10 787,72 Kč |
| 40 | 515,83150 Kč | 20 633,26 Kč |
| 60 | 502,51367 Kč | 30 150,82 Kč |
| 100 | 486,20450 Kč | 48 620,45 Kč |
| 260 | 457,04327 Kč | 118 831,25 Kč |
| Unit Price without VAT: | 653,67000 Kč |
|---|---|
| Unit Price with VAT: | 790,94070 Kč |



