




PV7F2T0SS-341 | |
|---|---|
DigiKey Part Number | EG4735-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2T0SS-341 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2T0SS-341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,09000 Kč | 612,09 Kč |
| 20 | 505,05450 Kč | 10 101,09 Kč |
| 40 | 483,00650 Kč | 19 320,26 Kč |
| 60 | 470,54067 Kč | 28 232,44 Kč |
| 100 | 455,27020 Kč | 45 527,02 Kč |
| 260 | 427,97235 Kč | 111 272,81 Kč |
| 500 | 410,19384 Kč | 205 096,92 Kč |
| Unit Price without VAT: | 612,09000 Kč |
|---|---|
| Unit Price with VAT: | 740,62890 Kč |



