PV7F2(T,Y)0SS-311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PV7F2(T,Y)0SS-311
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

PV7F2T0SS-335

DigiKey Part Number
EG5961-ND
Manufacturer
Manufacturer Product Number
PV7F2T0SS-335
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV7F2T0SS-335 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1568,14000 Kč568,14 Kč
20468,78350 Kč9 375,67 Kč
40448,32300 Kč17 932,92 Kč
60436,75250 Kč26 205,15 Kč
100422,58300 Kč42 258,30 Kč
260397,25154 Kč103 285,40 Kč
500380,75576 Kč190 377,88 Kč
Manufacturers Standard Package
Unit Price without VAT:568,14000 Kč
Unit Price with VAT:687,44940 Kč