Image for PV7F2T011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV7F2T011

DigiKey Part Number
141-PV7F2T011-ND
Manufacturer
Manufacturer Product Number
PV7F2T011
Description
SWITCH PB DPST-NO/NC 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV7F2T011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Off, Off-On
Electrical Life
50,000 Cycles
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20412,39000 Kč8 247,80 Kč
Manufacturers Standard Package
Unit Price without VAT:412,39000 Kč
Unit Price with VAT:498,99190 Kč