



PV6HW40SS341 | |
|---|---|
DigiKey Part Number | 141-PV6HW40SS341-ND |
Manufacturer | |
Manufacturer Product Number | PV6HW40SS341 |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6HW40SS341 Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 48 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,53000 Kč | 322,53 Kč |
| 10 | 278,37000 Kč | 2 783,70 Kč |
| 30 | 259,40933 Kč | 7 782,28 Kč |
| 50 | 251,02260 Kč | 12 551,13 Kč |
| 100 | 240,06170 Kč | 24 006,17 Kč |
| 250 | 226,27276 Kč | 56 568,19 Kč |
| 500 | 216,34744 Kč | 108 173,72 Kč |
| 1 000 | 206,83912 Kč | 206 839,12 Kč |
| Unit Price without VAT: | 322,53000 Kč |
|---|---|
| Unit Price with VAT: | 390,26130 Kč |

