




PV6F240SS | |
|---|---|
DigiKey Part Number | EG5434-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240SS |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6F240SS Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 219,47100 Kč | 2 194,71 Kč |
| 40 | 200,78300 Kč | 8 031,32 Kč |
| 80 | 192,02675 Kč | 15 362,14 Kč |
| 120 | 187,07642 Kč | 22 449,17 Kč |
| 280 | 177,12189 Kč | 49 594,13 Kč |
| 520 | 170,17183 Kč | 88 489,35 Kč |
| 1 000 | 163,11288 Kč | 163 112,88 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |



