



PV6F240NN-304 | |
|---|---|
DigiKey Part Number | PV6F240NN-304-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240NN-304 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6F240NN-304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,91000 Kč | 270,91 Kč |
| 10 | 233,82300 Kč | 2 338,23 Kč |
| 40 | 213,91525 Kč | 8 556,61 Kč |
| 80 | 204,58500 Kč | 16 366,80 Kč |
| 120 | 199,30842 Kč | 23 917,01 Kč |
| 280 | 188,70121 Kč | 52 836,34 Kč |
| 520 | 181,29435 Kč | 94 273,06 Kč |
| 1 000 | 173,77196 Kč | 173 771,96 Kč |
| Unit Price without VAT: | 270,91000 Kč |
|---|---|
| Unit Price with VAT: | 327,80110 Kč |


