Similar





PV6F240DD-311-R | |
|---|---|
DigiKey Part Number | PV6F240DD-311-R-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240DD-311-R |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV6FW40SS-311 | E-Switch | 0 | 141-PV6FW40SS-311-ND | 9,26067 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,17000 Kč | 298,17 Kč |
| 10 | 257,41400 Kč | 2 574,14 Kč |
| 40 | 235,48725 Kč | 9 419,49 Kč |
| 80 | 225,21138 Kč | 18 016,91 Kč |
| 120 | 219,40108 Kč | 26 328,13 Kč |
| 280 | 207,72121 Kč | 58 161,94 Kč |
| 520 | 199,56621 Kč | 103 774,43 Kč |
| 1 000 | 191,28212 Kč | 191 282,12 Kč |
| Unit Price without VAT: | 298,17000 Kč |
|---|---|
| Unit Price with VAT: | 360,78570 Kč |


