


PV6F24011-3R1-M15 | |
|---|---|
DigiKey Part Number | 141-PV6F24011-3R1-M15-ND |
Manufacturer | |
Manufacturer Product Number | PV6F24011-3R1-M15 |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6F24011-3R1-M15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 1.8, 2.8, 2.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,41000 Kč | 485,41 Kč |
| 10 | 418,79000 Kč | 4 187,90 Kč |
| 40 | 383,06275 Kč | 15 322,51 Kč |
| 80 | 366,32263 Kč | 29 305,81 Kč |
| 120 | 356,85892 Kč | 42 823,07 Kč |
| 280 | 337,82543 Kč | 94 591,12 Kč |
| 520 | 324,53554 Kč | 168 758,48 Kč |
| Unit Price without VAT: | 485,41000 Kč |
|---|---|
| Unit Price with VAT: | 587,34610 Kč |




