

PV4F2Y0SS-3G4 | |
---|---|
DigiKey Part Number | PV4F2Y0SS-3G4-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2Y0SS-3G4 |
Description | SWITCH PUSHBUTTON DPST 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2Y0SS-3G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 605,32000 Kč | 605,32 Kč |
10 | 522,35400 Kč | 5 223,54 Kč |
40 | 477,77250 Kč | 19 110,90 Kč |
80 | 456,87475 Kč | 36 549,98 Kč |
120 | 445,05900 Kč | 53 407,08 Kč |
280 | 421,30461 Kč | 117 965,29 Kč |
Unit Price without VAT: | 605,32000 Kč |
---|---|
Unit Price with VAT: | 732,43720 Kč |