



PV4F2Y011-341 | |
|---|---|
DigiKey Part Number | EG5241-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2Y011-341 |
Description | SWITCH PUSHBUTTON DPST 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2Y011-341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,45000 Kč | 614,45 Kč |
| 10 | 530,25000 Kč | 5 302,50 Kč |
| 40 | 484,98675 Kč | 19 399,47 Kč |
| 80 | 463,77363 Kč | 37 101,89 Kč |
| 120 | 451,78033 Kč | 54 213,64 Kč |
| 280 | 427,66382 Kč | 119 745,87 Kč |
| Unit Price without VAT: | 614,45000 Kč |
|---|---|
| Unit Price with VAT: | 743,48450 Kč |


